10074900 | LAPP

Surface mount housing, size HB16, aluminum alloy, PG21, angled, longitudinal bow locking, IP65, 10074900

Order No.: 30P439
EAN: 4044773056013
MPN:
10074900
H-B 16 SGR-LB 21 ZW.
Series: EPIC H-B 16
10074900 LAPP Housings for HDC Connectors Image 1
10074900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9075 €
5 pcs.
20.9440 €
10 pcs.
19.6350 €
25 pcs.
18.3260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 10074900, LAPP

The 10074900 metal housing for rectangular connectors can be used not only in investment construction, but also in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße HB16
Gehäusematerial Aluminiumlegierung
Kabelausgang PG21, abgewinkelt
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes