10076000 | LAPP

Surface mount housing, size HB16, aluminum alloy, PG21, angled, cross bow locking, IP65/IP40, 10076000

Order No.: 30P404
EAN: 4044773562743
MPN:
10076000
H-B 16 SDR-BO 21 ZW.
Series: EPIC H-B 16
10076000 LAPP Housings for HDC Connectors Image 1
10076000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
5 pcs.
26.0848 €
10 pcs.
24.4545 €
25 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 10076000, LAPP

The 10076000 housing for use in lighting and sound system applications consists of pivots for a double lever, a metal cap and a cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet PG21, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP40
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes