10078900 | LAPP
Surface mount housing, size HB16, aluminum alloy, 2 x PG21, angled, longitudinal bow locking, IP65, 10078900
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
34.9622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.96 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9622 €
5 pcs.
31.9634 €
10 pcs.
29.9642 €
25 pcs.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 10078900, LAPP
The 10078900 connector base housing consists of a metal cap, 2 cable entries, a single lever and it can be used, for example, in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x PG21, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |