10086900 | LAPP
Grommet housing, size HB16, aluminum alloy, PG21, straight, longitudinal bow locking, IP65, 10086900
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
22.0269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.03 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0269 €
5 pcs.
20.1467 €
10 pcs.
18.8972 €
25 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 10086900, LAPP
The 10086900 metal housing for use in the plastics industry and investment construction has a direct cable entry and a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |