10102900 | LAPP

Surface mount housing, size HB24, aluminum alloy, longitudinal bow locking, IP65, 10102900

Order No.: 30P455
EAN: 4044773055580
MPN:
10102900
EPIC H-B 24 AG-LB
Series: EPIC H-B 24
10102900 LAPP Housings for HDC Connectors Image 1
10102900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.52 €

Bulkhead housing, 10102900, LAPP

The 10102900 universal metal housing with a single lever and a seal is able to withstand temperatures of approximately +125 degrees for a short period.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes