10105000 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x PG21, angled, cross bow locking, IP65, 10105000
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
29.0479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
5 pcs.
26.1443 €
10 pcs.
23.9666 €
50 pcs.
22.5148 €
100 pcs.
21.0630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 10105000, LAPP
The 10105000 universal metal housing with 2 double levers and 2 cable entries can be used, for example, in investment construction or the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x PG21, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |