10107000 | LAPP

Surface mount housing, size HB24, aluminum alloy, PG21, angled, cross bow locking, IP65/IP40, 10107000

Order No.: 30P499
EAN: 4044773590173
MPN:
10107000
H-B 24 SDR-BO 21 ZW.
Series: EPIC H-B 24
10107000 LAPP Housings for HDC Connectors Image 1
10107000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
30.4045 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
30.40 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4045 €
5 pcs.
27.3700 €
10 pcs.
25.0852 €
50 pcs.
23.5739 €
100 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 10107000, LAPP

The 10107000 housing for rectangular connectors consists of pivots for a direct lever, a cable entry and is suitable for use in lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet PG21, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP40
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes