10109900 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x PG21, angled, longitudinal bow locking, IP65, 10109900
Unit Price (€ / pc.)
41.7690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.77 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7690 €
5 pcs.
37.5921 €
10 pcs.
34.4624 €
50 pcs.
32.3680 €
100 pcs.
30.2855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 10109900, LAPP
The 10109900 metal housing with a single lever and 2 cable entries is able to withstand temperatures of approximately +125 degrees for a short period and can be used, for example, in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x PG21, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |