10117900 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, longitudinal bow locking, IP65, 10117900
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.69 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6913 €
5 pcs.
25.3232 €
10 pcs.
23.7524 €
25 pcs.
22.1578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 10117900, LAPP
The 10117900 universal metal housing with a single lever and a direct cable entry is ideal for investment construction applications.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21/PG29, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |