10422500 | LAPP
Surface mount housing, size HA3, zinc die casting, longitudinal bow locking, IP66, 10422500
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8080 €
50 pcs.
3.5700 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 10422500, LAPP
The 10422500 metal housing for rectangular connectors is ideal for use in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Anbaugehäuse | |
Shell size | HA3 | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |