10423100 | LAPP

Surface mount housing, size HA3, PA, longitudinal bow locking, IP65, 10423100

Order No.: 30P1005
EAN: 4044773581478
MPN:
10423100
EPIC H-A 3 AGS ANBAUGEH. BK
Series: EPIC H-A 3
10423100 LAPP Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.4732 €
50 pcs.
7.0091 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 10423100, LAPP

The 10423100 angular housing for placement in rectangular connectors can be used, for example, in electronic laboratories.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version Anbaugehäuse
Shell size HA3
Shell Material PA
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes