10424500 | LAPP
Surface mount housing, size HA3, zinc die casting, longitudinal bow locking, IP66, 10424500
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.4605 €
50 pcs.
8.8536 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 10424500, LAPP
The 10424500 compact base housing consists of one lever, a cable entry and is ideal for supplying power in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Anbaugehäuse | |
Shell size | HA3 | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |