10427100 | LAPP
Grommet housing, size HA3, PA, PG11, angled, longitudinal bow locking, IP65, 10427100
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.0698 €
50 pcs.
3.8080 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 10427100, LAPP
The 10427100 compact plastic housing has a side cable entry and is suitable for use in machine and device manufacturing.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Tüllengehäuse | |
Shell size | HA3 | |
Shell Material | PA | |
Cable Outlet | PG11, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |