10429500 | LAPP
Grommet housing, size HA3, PA, PG11, straight, longitudinal bow locking, IP65, 10429500
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.1995 €
50 pcs.
6.7592 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 10429500, LAPP
The 10429500 metal housing for placement in rectangular connectors comprises the smallest housing in the heavy-duty industrial connector range and ensures secure connections in the smallest of spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector insert
- For power supply connection of devices and machines in various application
Technical specifications
Version | Tüllengehäuse | |
Shell size | HA3 | |
Shell Material | PA | |
Cable Outlet | PG11, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |