10512900 | LAPP
Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66/IP68, 10512900
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7001 €
50 pcs.
5.3312 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10512900, LAPP
The 10512900 metal housing for placement in rectangular connectors comprises the smallest housing in the heavy-duty industrial connector range and ensures secure connections in the smallest of spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector insert
- For power supply connection of devices and machines in various application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |