19005000 | LAPP

Surface mount housing, size HB6, aluminum alloy, M20/M25, angled, longitudinal bow locking, IP65, 19005000

Order No.: 30P615
EAN: 4044773087321
MPN:
19005000
H-B 6 SGR M20 ZW.
Series: EPIC H-B 6
19005000 LAPP Housings for HDC Connectors Image 1
19005000 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
5 pcs.
15.3272 €
10 pcs.
14.0539 €
50 pcs.
13.1971 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 19005000, LAPP

The 19005000 universal base housing has a cable entry, a single lever and is ideal for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet M20/M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes