19006000 | LAPP

Surface mount housing, size HB6, aluminum alloy, 2 x M20/M25, angled, longitudinal bow locking, IP65, 19006000

Order No.: 30P622
EAN: 4044773558319
MPN:
19006000
H-B 6 SGRL M20 ZW.
Series: EPIC H-B 6
19006000 LAPP Housings for HDC Connectors Image 1
19006000 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
5 pcs.
15.9460 €
10 pcs.
14.6251 €
50 pcs.
13.7326 €
100 pcs.
12.8520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 19006000, LAPP

The 19006000 metal housing is suitable for inserts with outstanding electrical properties. It has 2 cable entries and can be used in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet 2 x M20/M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes