19007000 | LAPP
Surface mount housing, size HB6, aluminum alloy, M20/M25, angled, longitudinal bow locking, IP65, 19007000
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 19007000, LAPP
The 19007000 metal housing is ideal for use with inserts that have outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB6 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M20/M25, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |