19011000 | LAPP
Grommet housing, size HB6, aluminum alloy, M20/M25, straight, longitudinal bow locking, IP65, 19011000
Unit Price (€ / pc.)
9.2820 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.3538 €
10 pcs.
7.6398 €
50 pcs.
7.1876 €
100 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19011000, LAPP
The 19011000 universal metal housing is suitable for inserts with outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HB6 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M20/M25, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |