19021000 | LAPP
Grommet housing, size HB6, aluminum alloy, M20/M25, straight, longitudinal bow locking, IP65, 19021000
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
5 pcs.
8.4847 €
10 pcs.
7.7707 €
50 pcs.
7.3066 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19021000, LAPP
The 19021000 universal metal housing is suitable for inserts with outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M20/M25, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |