19024000 | LAPP

Grommet housing, size HB6, aluminum alloy, M20/M25, straight, longitudinal bow locking, IP65, 19024000

Order No.: 30P589
EAN: 4044773558111
MPN:
19024000
EPIC H-B 6 TBF M25
Series: EPIC H-B 6
19024000 LAPP Housings for HDC Connectors Image 1
19024000 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
32.9987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
329.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
32.9987 €

Sleeve housing, 19024000, LAPP

The 19024000 universal metal housing with a direct cable entry is suitable for use in investment construction and the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet M20/M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes