19034100 | LAPP

Surface mount housing, size HB10, aluminum alloy, M20/M25, angled, cross bow locking, IP65, 19034100

Order No.: 30P271
EAN: 4044773558081
MPN:
19034100
H-B 10 SGR M25 ZW.
Series: EPIC H-B 10
19034100 LAPP Housings for HDC Connectors Image 1
19034100 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
203.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.3133 €

Bulkhead housing, 19034100, LAPP

The 19034100 universal housing is suitable for use in the plastics industry, consists of 2 double levers and 1 cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet M20/M25, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes