19038000 | LAPP
Surface mount housing, size HB10, aluminum alloy, 2 x M20/M25, angled, cross bow locking, IP65/IP40, 19038000
Unit Price (€ / pc.)
33.5818 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 19038000, LAPP
The 19038000 metal housing is ideal solution for applications in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x M20/M25, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65/IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |