19040000 | LAPP
Grommet housing, size HB10, aluminum alloy, M20/M25, straight, cross bow locking, IP65, 19040000
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.7469 €
50 pcs.
7.2828 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19040000, LAPP
The 19040000 metal housing has a direct cable entry and pivots for a direct lever, it can be used for lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M20/M25, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |