19040700 | LAPP

Grommet housing, size HB10, aluminum alloy, M20/M25, straight, longitudinal bow locking, IP65, 19040700

Order No.: 30P223
EAN: 4044773557817
MPN:
19040700
EPIC H-B 10 TG-RO M25
Series: EPIC H-B 10
19040700 LAPP Housings for HDC Connectors Image 1
19040700 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
9.0797 €
50 pcs.
8.5323 €
100 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19040700, LAPP

The 19040700 universal housing can be used, for example, in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet M20/M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes