19042000 | LAPP
Grommet housing, size HB10, aluminum alloy, M20/M25, angled, cross bow locking, IP65, 19042000
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
10.1150 €
50 pcs.
9.5081 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19042000, LAPP
The 19042000 metal housing has a side cable entry, pivots for a double lever and is supplied with a neck.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M20/M25, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |