19042100 | LAPP

Grommet housing, size HB10, aluminum alloy, M20/M25, angled, cross bow locking, IP65, 19042100

Order No.: 30P227
EAN: 4044773087222
MPN:
19042100
EPIC H-B 10 TS M25 ZW
Series: EPIC H-B 10
19042100 LAPP Housings for HDC Connectors Image 1
19042100 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.8647 €
50 pcs.
10.1983 €
100 pcs.
9.5438 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19042100, LAPP

The 19042100 metal housing has a side cable entry, pivots for a double lever and is supplied with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet M20/M25, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes