19042900 | LAPP
Grommet housing, size HB10, aluminum alloy, M20/M25, angled, longitudinal bow locking, IP65, 19042900
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
10 pcs.
11.0789 €
50 pcs.
10.4244 €
100 pcs.
9.7461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19042900, LAPP
The 19042900 connector housing with a side cable entry is suitable for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M20/M25, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |