19076900 | LAPP

Surface mount housing, size HB16, aluminum alloy, 2 x M25, angled, longitudinal bow locking, IP65, 19076900

Order No.: 30P415
EAN: 4044773557473
MPN:
19076900
H-B 16 SDR-LB M25 ZW
Series: EPIC H-B 16
19076900 LAPP Housings for HDC Connectors Image 1
19076900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
36.0808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.08 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0808 €
5 pcs.
32.9868 €
10 pcs.
30.9281 €
25 pcs.
28.8694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 19076900, LAPP

The 19076900 metal housing for rectangular connectors consists of a single lever, a cable entry and is suitable for use in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet 2 x M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes