19080500 | LAPP

Grommet housing, size HB16, aluminum alloy, 2 x M25, straight, cross bow locking, IP65, 19080500

Order No.: 30P351
EAN: 4044773557428
MPN:
19080500
EPIC H-B 16 TG 2XM25 ZW/SO
Series: EPIC H-B 16
19080500 LAPP Housings for HDC Connectors Image 1
19080500 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
35.3192 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
176.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
35.3192 €

Sleeve housing, 19080500, LAPP

The 19080500 universal housing consists of pivots for a single lever, 2 direct cable entries and is suitable for investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet 2 x M25, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes