19082900 | LAPP

Grommet housing, size HB16, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 19082900

Order No.: 30P396
EAN: 4044773461336
MPN:
19082900
EPIC H-B 16 TS-RO M25 ZW
Series: EPIC H-B 16
19082900 LAPP Housings for HDC Connectors Image 1
19082900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
5 pcs.
12.7925 €
10 pcs.
12.0071 €
25 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19082900, LAPP

The 19082900 housing with a neck has a side cable entry and pivots for a single lever. It is suitable for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet M25/M32, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes