19086000 | LAPP
Grommet housing, size HB16, aluminum alloy, M25, straight, cross bow locking, IP65, 19086000
Unit Price (€ / pc.)
25.6921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.69 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6921 €
5 pcs.
23.1217 €
10 pcs.
21.2058 €
50 pcs.
19.9206 €
100 pcs.
18.6354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19086000, LAPP
The 19086000 metal housing for use in investment construction consists of a direct cable entry and 2 double levers.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |