19086900 | LAPP
Grommet housing, size HB16, aluminum alloy, M25, straight, longitudinal bow locking, IP65, 19086900
Unit Price (€ / pc.)
14.0301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.03 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0301 €
5 pcs.
12.8163 €
10 pcs.
12.0190 €
25 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 19086900, LAPP
The 19086900 metal housing for use in the plastics industry and investment construction has a direct cable entry and a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |