19107000 | LAPP
Surface mount housing, size HB24, aluminum alloy, M25, angled, cross bow locking, IP65, 19107000
Unit Price (€ / pc.)
30.3807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.38 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3807 €
5 pcs.
27.3462 €
10 pcs.
25.0614 €
50 pcs.
23.5501 €
100 pcs.
22.0269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 19107000, LAPP
The 19107000 housing for rectangular connectors consists of pivots for a direct lever, a cable entry and is suitable for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |