19107900 | LAPP
Surface mount housing, size HB24, aluminum alloy, M25, angled, longitudinal bow locking, IP65, 19107900
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 19107900, LAPP
The 19107900 metal housing with a cable entry and a single lever can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M25, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |