19109900 | LAPP
Surface mount housing, size HB24, aluminum alloy, M25, angled, longitudinal bow locking, IP65, 19109900
Unit Price (€ / pc.)
46.5528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
232.76 € *
Price list
Quantity
Price per unit*
5 pcs.
46.5528 €
10 pcs.
42.6734 €
50 pcs.
40.0792 €
100 pcs.
37.4969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 19109900, LAPP
The 19109900 metal housing with a single lever and 2 cable entries is able to withstand temperatures of approximately +125 degrees for a short period and can be used, for example, in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |