19111000 | LAPP
Grommet housing, size HB24, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 19111000
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
5 pcs.
14.0182 €
10 pcs.
13.1376 €
25 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19111000, LAPP
The 19111000 plastic cable coupler hood for rectangular connectors with a direct cable entry and one lever is ideal for use in control systems.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |