19113000 | LAPP
Grommet housing, size HB24, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 19113000
Unit Price (€ / pc.)
14.4585 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
5 pcs.
13.0186 €
10 pcs.
11.9238 €
50 pcs.
11.2098 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 19113000, LAPP
The 19113000 connector housing can withstand temperatures of up to +125 degrees for a short period and is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25/M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |