19121000 | LAPP

Grommet housing, size HB24, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 19121000

Order No.: 30P470
EAN: 4044773087109
MPN:
19121000
EPIC H-B 24 TG M25
Series: EPIC H-B 24
19121000 LAPP Housings for HDC Connectors Image 1
19121000 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
10.7695 €
10 pcs.
10.0912 €
25 pcs.
9.4248 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19121000, LAPP

The 19121000 housing for rectangular connectors is suitable for investment construction and consists of a hood, pivots for a double lever and a direct cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet M25/M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes