19123900 | LAPP

Grommet housing, size HB24, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 19123900

Order No.: 30P492
EAN: 4044773556667
MPN:
19123900
EPIC H-B 24 TS-RO M32 ZW
Series: EPIC H-B 24
19123900 LAPP Housings for HDC Connectors Image 1
19123900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.0039 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.00 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0039 €
5 pcs.
18.0047 €
10 pcs.
16.5172 €
50 pcs.
15.5057 €
100 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19123900, LAPP

The 19123900 housing with a side cable entry and pivots for a single lever is ideal for use, for example, in investment construction and is equipped with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet M25/M32, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes