19127000 | LAPP
Grommet housing, size HB24, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 19127000
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
5 pcs.
22.7528 €
10 pcs.
21.3486 €
25 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19127000, LAPP
The 19127000 metal housing for rectangular connectors consists of 2 double levers, a direct cable entry and can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |