19426000 | LAPP
Grommet housing, size HA3, PA, M20, straight, longitudinal bow locking, IP65, 19426000
Order No.: 30P1016
EAN: 4044773087031
MPN:
19426000
EPIC H-A 3 TGV M20 TUELL.GEH.
Series: EPIC H-A 3
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9639 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19426000, LAPP
The 19426000 hood made of plastic has a direct cable entry and pivots for a single lever. It is suitable for use in electronic laboratories.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HA3 | |
Gehäusematerial | PA | |
Kabelausgang | M20, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |