19429000 | LAPP

Grommet housing, size HA3, PA, M20, straight, longitudinal bow locking, IP65, 19429000

Order No.: 30P1054
EAN: 4044773555851
MPN:
19429000
H-A 3 TGVB M20 N.GEW.
Series: EPIC H-A 3
LAPP
19429000 LAPP Housings for HDC Connectors Image 1
19429000 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5339 €
50 pcs.
4.2483 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19429000, LAPP

The 19429000 plastic cable coupler hood for rectangular connectors with a direct cable entry and one lever is ideal for use in control systems.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version grommet housing
Shell size HA3
Shell Material PA
Cable Outlet M20, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes