19448100 | LAPP

Surface mount housing, size HA10, aluminum alloy, M20, angled, longitudinal bow locking, IP65, 19448100

Order No.: 30P1723
EAN: 4044773555646
MPN:
19448100
H-A 10 SGR M20 ZW.
Series: EPIC H-A10
19448100 LAPP Housings for HDC Connectors Image 1
19448100 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
5 pcs.
18.0880 €
10 pcs.
16.9813 €
25 pcs.
15.8984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 19448100, LAPP

The 19448100 compact metal housing is ideal for use in rectangular connectors, for example in electronic laboratories.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version Anbaugehäuse
Shell size HA10
Shell Material Aluminiumlegierung
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes