19450100 | LAPP
Surface mount housing, size HA10, aluminum alloy, 2 x M20, angled, longitudinal bow locking, IP65, 19450100
Unit Price (€ / pc.)
28.8932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.89 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8932 €
5 pcs.
27.2391 €
10 pcs.
25.5850 €
25 pcs.
23.9309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 19450100, LAPP
The 19450100 compact base housing has a single lever and 2 cable entries. The housing is suitable for rectangular connectors and for use in control systems.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HA10 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x M20, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |