19512100 | LAPP
Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66/IP68, 19512100
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.7846 €
50 pcs.
2.6061 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 19512100, LAPP
The 19512100 compact metal housing is ideal for use with a rectangular connector and for supplying power in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector insert
- For power supply connection of devices and machines in various application
Technical specifications
Version | Tüllengehäuse | |
Shell size | HA3 | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP66/IP68 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |