19512900 | LAPP

Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66/IP68, 19512900

Order No.: 30P1041
EAN: 4044773555349
MPN:
19512900
H-A 3 MTGVB M20 N.GEW.
Series: EPIC H-A 3
19512900 LAPP Housings for HDC Connectors Image 1
19512900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2360 €
50 pcs.
4.9147 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19512900, LAPP

The 19512900 metal housing for placement in rectangular connectors comprises the smallest housing in the heavy-duty industrial connector range and ensures secure connections in the smallest of spaces.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Rectangular connector insert
  • For power supply connection of devices and machines in various application
Technical specifications
Version Tüllengehäuse
Shell size HA3
Shell Material Zinkdruckguss
Degree of protection (IP) IP66/IP68
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes