19517200 | LAPP
Surface mount housing, size HA3, zinc die casting, longitudinal bow locking, IP66, 19517200
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.2939 €
50 pcs.
8.7108 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 19517200, LAPP
The 19517200 housing with an open bottom and 2 cable entries can be used in control systems or other applications in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HA3 | |
Gehäusematerial | Zinkdruckguss | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |