70005200 | LAPP
Surface mount housing, size HB6, aluminum alloy, PG21/PG29, angled, longitudinal bow locking, IP65, 70005200
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
10 pcs.
21.5628 €
50 pcs.
20.2538 €
100 pcs.
18.9567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70005200, LAPP
The 70005200 metal housing is suitable, for example, for control systems. The high housing has 1 cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21/PG29, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |