70005400 | LAPP

Surface mount housing, size HB6, aluminum alloy, PG21/PG29, angled, longitudinal bow locking, IP65, 70005400

Order No.: 30P618
EAN: 4044773580631
MPN:
70005400
H-B 6 SGRH 29 ZW.
Series: EPIC H-B 6
70005400 LAPP Housings for HDC Connectors Image 1
70005400 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
235.38 € *
Price list
Quantity
Price per unit*
10 pcs.
23.5382 €
50 pcs.
22.0983 €
100 pcs.
20.6822 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 70005400, LAPP

The 70005400 metal housing is suitable, for example, for control systems. The high housing has 1 cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes